
The PIC32MX270F512H-I/PT is a 32-bit microcontroller with a 50MHz clock speed, 512KB of FLASH memory, and 64KB of RAM. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.6V. The device features a 32-bit data bus and supports various interfaces, including I2C, SPI, USB, UART, IrDA, USART, LIN, and I2S. It also includes peripherals such as a brown-out detect/reset, power-on reset, PWM, watchdog timer, and DMA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX270F512H-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX270F512H-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, IrDA, USART, LIN, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 13 |
| Number of I/Os | 49 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX270F512H-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
