
The PIC32MX270F512HT-I/MR is a 32-bit microcontroller with 512KB of FLASH memory and 64KB of RAM. It operates at a maximum frequency of 50MHz and has a maximum operating temperature of 85°C. The device is packaged in a QFN-64 package and is suitable for surface mount applications. It features a range of interfaces including I2C, SPI, USB, UART, IrDA, USART, and I2S. The microcontroller also includes peripherals such as brown-out detect/reset, power-on reset, PWM, watchdog timer, and DMA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX270F512HT-I/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX270F512HT-I/MR technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, IrDA, USART, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 49 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| Weight | 0.007277oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX270F512HT-I/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
