
The PIC32MX270F512HT-V/MR is a 32-bit microcontroller with a core architecture of PIC and a maximum operating frequency of 50MHz. It features a memory size of 512KB and 64KB of RAM. The device operates within a temperature range of -40°C to 105°C and is supplied with a voltage of 3.6V. It is available in a QFN package, suitable for surface mount applications. The microcontroller supports various interfaces, including I2C, SPI, USB, UART, IrDA, USART, and I2S. It also includes peripherals such as a brown-out detect/reset, power-on reset, PWM, watchdog timer, and DMA. The device is compliant with AEC-Q100 and RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX270F512HT-V/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX270F512HT-V/MR technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, IrDA, USART, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 49 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 32MX |
| Watchdog Timer | Yes |
| Weight | 0.007277oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX270F512HT-V/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
