The PIC32MX270F512L is a 32-bit microcontroller with a maximum operating frequency of 50MHz. It features 512KB of FLASH memory and 64KB of RAM. The device is packaged in a TQFP-100 package and is suitable for operation over the temperature range of -40°C to 85°C. The microcontroller supports various interfaces, including I2C, SPI, USB, IrDA, UART, USART, LIN, and I2S. It also includes peripherals such as a brown-out detect/reset circuit, power-on reset circuit, pulse-width modulation (PWM) module, and watchdog timer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX270F512L-50I/PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX270F512L-50I/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 81 |
| Number of Programmable I/O | 81 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX270F512L-50I/PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
