
The PIC32MX270F512LT-I/PF is a 32-bit microcontroller from Microchip, featuring a 50MHz core clock speed and 512KB of FLASH memory. It also includes 64KB of RAM and supports various interfaces such as I2C, SPI, USB, UART, IrDA, USART, and I2S. Operating temperature range is -40°C to 85°C, and it is RoHS compliant. The device is available in a TQFP-100 package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Microchip PIC32MX270F512LT-I/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, IrDA, USART, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 81 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| Weight | 0.023175oz |
| RoHS | Compliant |
No datasheet is available for this part.
