32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 72MHz. This industrial-grade component operates within a temperature range of -40°C to 105°C and supports a supply voltage from 2.5V to 3.6V. It offers 17 I/O lines, PWM channels, ADC, and DMA channels, all housed in a 28-terminal PQCC package. AEC-Q100 and TS 16949 screening levels are met.
Checking distributor stock and pricing after the page loads.
Microchip PIC32MX274F256BT-V/MM technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 17 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.