
The PIC32MX330F064H-I/MR is a 32-bit microcontroller with 64KB of FLASH memory and a maximum operating frequency of 100MHz. It features a VQFN-64 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 3.6V. It is compliant with RoHS regulations and is available in a rail/tube packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX330F064H-I/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX330F064H-I/MR technical specifications.
| Package/Case | VQFN |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX330F064H-I/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
