32-bit Microcontrollers - MCU 80MHz 64KB 16 KBRAM CTMU I2S DMA USB-OTG
Checking distributor stock and pricing after the page loads.
Microchip PIC32MX330F064H-V/MR technical specifications.
| Package/Case | VQFN |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| Series | PIC® 32MX |
| RoHS | Compliant |
No datasheet is available for this part.
