32-bit microcontroller featuring a PIC core architecture, operating at up to 80MHz. This surface-mount VQFN package offers 64KB FLASH memory and 16KB RAM, with 53 programmable I/Os. Integrated peripherals include multiple I2C, SPI, UART, and PWM channels, alongside timers, DMA, and a watchdog timer. Supports I2C, SPI, IrDA, UART, USART, and I2S interfaces, with 28 ADC channels and an operating supply voltage of 3.6V. Designed for a wide temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX330F064H-V/RG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX330F064H-V/RG technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Height | 0.95mm |
| Interface | I2C, SPI, IrDA, UART, USART, I2S |
| Length | 9mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 28 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 53 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Bulk |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX330F064H-V/RG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.