The PIC32MX330F064HT-I/MR is a 64 kilobyte flash microcontroller designed for high-performance applications. Operating at a maximum frequency of 100 megahertz, this device is housed in a VQFN package and can withstand temperatures ranging from -40 degrees Celsius to 85 degrees Celsius. It supports a variety of interfaces, including I2C, SPI, IrDA, UART, and USART, and features a range of peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer, as well as direct memory access. The PIC32MX330F064HT-I/MR is compliant with RoHS regulations and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX330F064HT-I/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX330F064HT-I/MR technical specifications.
| Package/Case | VQFN |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX330F064HT-I/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.