
The PIC32MX330F064L-I/PT is a 32-bit microcontroller with a maximum operating frequency of 100MHz and a maximum operating temperature of 85°C. It operates on a 3.6V supply voltage and features 64KB of FLASH memory and 16KB of RAM. The device is packaged in a TQFP-100 package and is suitable for surface mount applications. It supports various interfaces including I2C, SPI, UART, IrDA, and USART, and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer. The device is RoHS compliant and is part of the PIC 32MX series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX330F064L-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX330F064L-I/PT technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX330F064L-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
