
32-bit microcontroller featuring a 100MHz core speed and 64KB FLASH memory. This surface mount device offers 85 programmable I/O pins and supports SPI, USB, I2C, IrDA, UART, USART, and 2-Wire interfaces. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and DMA, with 28 ADC channels and 5 timers/counters. Operating from a 3.6V supply, it boasts an internal oscillator and a wide operating temperature range of -40°C to 85°C.
Microchip PIC32MX330F064LT-I/PF technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 32b |
| Interface | SPI, USB, I2C, IrDA, UART, USART, 2-Wire |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 28 |
| Number of I/Os | 85 |
| Number of Programmable I/O | 85 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX330F064LT-I/PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
