32-bit microcontroller featuring 64KB FLASH and 16KB RAM. Operates at up to 80MHz with 85 programmable I/Os. Offers extensive connectivity including SPI, USB, I2C, IrDA, and 5 UART channels. Includes 28 ADC channels, 5 timers/counters, and integrated peripherals like DMA, PWM, and WDT. Packaged in TQFP for surface mounting, with an operating temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX330F064LT-V/PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX330F064LT-V/PF technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 32b |
| Interface | SPI, USB, I2C, IrDA, UART, USART, 2-Wire |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 28 |
| Number of I/Os | 85 |
| Number of Programmable I/O | 85 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX330F064LT-V/PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
