
32-bit PIC microcontroller featuring 128KB FLASH memory and 32KB RAM. Operates at up to 80MHz with 53 I/Os, including 5 programmable. Integrated peripherals include I2C, SPI, UART, USB, and PWM. Supports a wide operating temperature range of -40°C to 105°C and a supply voltage from 2.3V to 3.6V. Packaged in a 64-TQFP for surface mounting.
Checking distributor stock and pricing after the page loads.
Microchip PIC32MX340F128HT-80V/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, RS-232, USB, UART, IrDA, USART |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
