The PIC32MX340F128L-80V/BG is a 32-bit microcontroller designed by Microchip. It features a PIC core architecture and a 32-bit data bus, allowing for efficient data transfer. Operating at a maximum frequency of 80 megahertz, this device can handle demanding tasks with ease. The microcontroller is built to withstand temperatures up to 105 degrees Celsius, making it suitable for use in a variety of applications. It boasts 128 kilobytes of flash memory and 32 kilobytes of random access memory, providing ample storage for programs and data. Additionally, the PIC32MX340F128L-80V/BG includes a watchdog timer and supports multiple interfaces, including I2C, SPI, RS-232, USB, UART, IrDA, USART, and LIN. It is available in a surface mount package type XBGA-121.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX340F128L-80V/BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX340F128L-80V/BG technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, RS-232, USB, UART, IrDA, USART, LIN |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Package Quantity | 184 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX340F128L-80V/BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
