
32-bit microcontroller featuring an 80MHz core, 512KB FLASH memory, and 32KB RAM. This surface-mount device in a TQFP package offers 16 ADC channels, 5 PWM channels, and multiple communication interfaces including I2C, SPI, UART, RS-232, USB, IrDA, and LIN. Operating from a minimum supply voltage of 2.3V, it supports a temperature range of -40°C to 105°C and includes a watchdog timer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX340F512H-80V/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX340F512H-80V/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, RS-232, USB, UART, IrDA, USART, LIN |
| Length | 10mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 5 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 5 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC32MX340F512H-80V/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
