
32-bit RISC microcontroller featuring 512KB FLASH memory and 32KB RAM, operating at up to 80MHz. This surface-mount device offers 53 I/O pins, including 51 programmable, and supports I2C, SPI, IrDA, UART, USART, and USB interfaces. Equipped with 5 timers/counters, 2 UART channels, and integrated peripherals like Brown-out Detect, POR, PWM, and WDT, it operates from 2.3V to 3.6V within a -40°C to 85°C temperature range. Packaged in QFN EP, this RoHS compliant component is supplied on tape and reel.
Microchip PIC32MX340F512HT-80I/MR technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, IrDA, UART, USART, USB |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX340F512HT-80I/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
