
The PIC32MX350F128H-V/PT is a 32-bit microcontroller with 128KB of FLASH memory and a maximum operating frequency of 80MHz. It operates at a supply voltage of 3.6V and is packaged in a TQFP-64 package. The device features 53 I/Os, 28 ADC channels, and 4 UART channels. It also includes peripherals such as brown-out detect/reset, power-on reset, PWM, and watchdog timer. The device is RoHS compliant and meets AEC-Q100 automotive standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX350F128H-V/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX350F128H-V/PT technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 28 |
| Number of I/Os | 53 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX350F128H-V/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
