32-bit microcontroller featuring a PIC core architecture, operating at up to 100MHz with a 80MHz base frequency. This TQFP packaged MCU offers 256KB of FLASH memory and 64KB of RAM, supporting I2C, SPI, and UART interfaces with 4 UART channels. It includes 28 ADC channels and 5 timers/counters, with a supply voltage range of 2.3V to 3.6V and an operating temperature range of -40°C to 85°C. Packaged on tape and reel, this RoHS compliant component is ideal for embedded applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX350F256HT-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX350F256HT-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, UART |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 28 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 4 |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | 80MHz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX350F256HT-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
