The PIC32MX350F256HT-V/MR is a 32-bit microcontroller with 256KB of FLASH memory and a maximum operating frequency of 80MHz. It operates at a supply voltage of 3.6V and is packaged in a VQFN package, suitable for surface mount applications. The device is designed to operate over a temperature range of -40°C to 105°C and is compliant with the RoHS directive.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX350F256HT-V/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX350F256HT-V/MR technical specifications.
| Package/Case | VQFN |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 28 |
| Number of I/Os | 53 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX350F256HT-V/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
