The PIC32MX350F256L-I/PF is a 32-bit microcontroller with a maximum operating frequency of 100MHz. It features 256KB of flash memory and 64KB of RAM. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.6V. It supports I2C, SPI, and UART interfaces and has 28 ADC channels and 5 UART channels. The microcontroller is packaged in a TQFP-100 package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX350F256L-I/PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX350F256L-I/PF technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 28 |
| Number of UART Channels | 5 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | 80MHz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX350F256L-I/PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
