
The PIC32MX360F512L-80V/BG is a 32-bit microcontroller with a frequency of 80MHz and 512KB of FLASH memory. It also features 32KB of RAM and supports various interfaces including I2C, SPI, RS-232, USB, UART, IrDA, USART, and LIN. The device operates within a temperature range of -40°C to 105°C and is supplied with a voltage between 2.3V and 3.6V. It is available in a surface mount package and is suitable for use in a variety of applications.
Microchip PIC32MX360F512L-80V/BG technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, RS-232, USB, UART, IrDA, USART, LIN |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Package Quantity | 184 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX360F512L-80V/BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
