32-bit microcontroller featuring a PIC core architecture operating at up to 100MHz. This surface mount device offers 512KB of FLASH memory and 128KB of RAM. Integrated peripherals include I2C, SPI, and UART interfaces, along with 28 A/D converter channels and 5 PWM channels. Housed in a TQFP package, it supports a supply voltage range of 2.3V to 3.6V and operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX370F512H-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX370F512H-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 28 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 4 |
| Number of USB Channels | 1 |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 80MHz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX370F512H-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
