
The PIC32MX370F512H-V/MR is a 32-bit microcontroller with a maximum operating frequency of 80MHz. It features 512KB of FLASH memory and 128KB of RAM. The device has 51 I/Os and supports various interfaces, including I2C, SPI, UART, IrDA, and USART. It operates within a temperature range of -40°C to 105°C and is supplied with a voltage of 3.6V. The microcontroller is packaged in a VQFN package and is compliant with RoHS regulations.
Microchip PIC32MX370F512H-V/MR technical specifications.
| Package/Case | VQFN |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 28 |
| Number of I/Os | 51 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX370F512H-V/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
