
32-bit microcontroller featuring 512KB FLASH and 128KB RAM. Operates at a maximum frequency of 100MHz with a 32-bit data bus. Supports I2C, SPI, and UART interfaces. Offers 28 ADC channels and an operating supply voltage up to 3.6V. Packaged in TQFP, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX370F512HT-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX370F512HT-I/PT technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 28 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | 80MHz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX370F512HT-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
