
The PIC32MX370F512L-V/PF is a 32-bit microcontroller with a maximum operating frequency of 80MHz and a memory size of 512KB of flash and 128KB of RAM. It operates within a temperature range of -40°C to 105°C and is supplied with a voltage of 3.6V. The device features 85 I/Os, 28 ADC channels, and supports various interfaces including I2C, SPI, UART, IrDA, and USART. It also includes peripherals such as brown-out detect/reset, power-on reset, PWM, and watchdog timer, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX370F512L-V/PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX370F512L-V/PF technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 28 |
| Number of I/Os | 85 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX370F512L-V/PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
