32-bit PIC microcontroller featuring 32KB FLASH memory and 8KB RAM. Operates at 40MHz with a maximum frequency of 80MHz. Offers 53 I/Os, including 5 programmable I/Os, and 5 timers/counters. Supports I2C, SPI, RS-232, USB, UART, IrDA, and USART interfaces. Includes internal oscillator, brown-out detect, POR, PWM, and WDT peripherals. Surface mountable in a VQFN package, with an operating temperature range of -40°C to 105°C and a supply voltage of 2.3V to 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX420F032H-40V/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX420F032H-40V/MR technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, RS-232, USB, UART, IrDA, USART |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX420F032H-40V/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
