32-bit RISC microcontroller featuring a 40MHz core frequency and 32KB FLASH memory. This surface-mount device offers 53 I/Os, including 51 programmable, and supports I2C, SPI, USB, IrDA, and UART interfaces. Operating from 2.3V to 3.6V, it includes 5 timers/counters, 2 UART channels, and peripherals like POR, PWM, and WDT. Packaged in a 64-pin TQFP, it operates between -40°C and 85°C.
Microchip PIC32MX420F032HT-40I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX420F032HT-40I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
