The PIC32MX430F064H-I/MR is a 64KB FLASH microcontroller with a maximum frequency of 100MHz and 49 I/Os. It features a VQFN-64 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It includes various peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer, as well as DMA support. The microcontroller also supports multiple interfaces including I2C, SPI, USB, IrDA, UART, and USART.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX430F064H-I/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX430F064H-I/MR technical specifications.
| Package/Case | VQFN |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 49 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX430F064H-I/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.