32-bit PIC microcontroller featuring 64KB FLASH memory and 16KB RAM. Operates at a maximum frequency of 100MHz with a 3.6V supply voltage. Offers extensive connectivity with I2C, SPI, USB, IrDA, UART, USART, and I2S interfaces. Includes 28 ADC channels, 49 I/Os, 2 I2C, 2 SPI, 4 UART channels, and 5 PWM channels. Packaged in a 9mm x 9mm VQFN surface mount case, operating from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX430F064H-I/RG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX430F064H-I/RG technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Height | 0.95mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART, I2S |
| Length | 9mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 28 |
| Number of I/Os | 49 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 53 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Bulk |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX430F064H-I/RG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
