The PIC32MX430F064H-V/PT is a high-performance 64KB FLASH microcontroller that operates at a maximum frequency of 80MHz. This device is packaged in a TQFP package and is compliant with RoHS regulations, ensuring environmental responsibility. The PIC32MX430F064H-V/PT is designed to operate over a wide temperature range of -40°C to 105°C, making it suitable for use in various applications. It features a range of interfaces, including I2C, SPI, USB, IrDA, UART, and USART, allowing for seamless communication with other devices. Additionally, the microcontroller includes a variety of peripherals, such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer, to support complex system designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX430F064H-V/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX430F064H-V/PT technical specifications.
| Package/Case | TQFP |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 49 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX430F064H-V/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
