The PIC32MX430F064LT-I/PT is a 64KB FLASH microcontroller with a maximum frequency of 100MHz. It features 81 I/Os and 5 UART channels. The device operates within a temperature range of -40°C to 85°C and is available in a TQFP package. The microcontroller is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Microchip PIC32MX430F064LT-I/PT technical specifications.
| Package/Case | TQFP |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 81 |
| Number of UART Channels | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
No datasheet is available for this part.