32-bit RISC microcontroller featuring 80MHz operation and 128KB FLASH memory. This surface-mount device offers 32KB RAM, 53 I/Os, and integrated peripherals including PWM, WDT, and DMA. Connectivity options include I2C, SPI, USB, IrDA, UART, USART, and LIN interfaces. Operating voltage ranges from 2.3V to 3.6V, with an extended temperature range of -40°C to 85°C. Packaged in a TQFP-64, this RoHS compliant component is ideal for demanding embedded applications.
Microchip PIC32MX440F128HT-80I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX440F128HT-80I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
