
32-bit PIC microcontroller featuring an 80MHz core frequency and 128KB FLASH memory. This surface mount device offers 32KB RAM, 85 I/O pins, and supports I2C, SPI, USB, IrDA, UART, USART, and LIN interfaces. Operating from 2.3V to 3.6V, it includes 5 PWM channels, 5 timers/counters, 2 UART channels, and a watchdog timer. Packaged in BGA with a temperature range of -40°C to 85°C, this RoHS compliant component is designed for demanding applications.
Microchip PIC32MX440F128L-80I/BG technical specifications.
| Package/Case | BGA |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Density | 128KB |
| Frequency | 80MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Programmable I/O | 85 |
| Number of PWM Channels | 5 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Package Quantity | 184 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC32 |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX440F128L-80I/BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
