32-bit RISC microcontroller featuring a 256KB FLASH memory and 32KB RAM. Operates at an 80MHz core frequency with a 32-bit data bus width. Offers extensive interface support including I2C, SPI, USB, IrDA, UART, USART, and LIN. Includes 5 timers/counters, 2 UART channels, and 53 I/Os with 51 programmable. Packaged in a TQFP surface mount with a temperature range of -40°C to 85°C.
Microchip PIC32MX440F256HT-80I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX440F256HT-80I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
