32-bit microcontroller featuring an 80MHz core, 512KB FLASH memory, and 32KB RAM. This surface mount TQFP package offers 53 I/Os, including 16 ADC channels, 2 I2C, 1 SPI, and 2 UART interfaces, along with USB and IrDA support. Integrated peripherals include Brown-out Detect, POR, PWM, and a Watchdog Timer. Operates from 2.3V to 3.6V with a temperature range of -40°C to 105°C.
Microchip PIC32MX440F512H-80V/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, RS-232, USB, UART, IrDA, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 5 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Number of USB Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX440F512H-80V/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
