32-bit RISC microcontroller featuring an 80 MHz core frequency and 512KB of FLASH memory. This surface-mount device offers 32KB RAM, 53 I/O pins (51 programmable), and supports I2C, SPI, USB, IrDA, and UART interfaces. Operating from 2.3V to 3.6V, it includes peripherals such as DMA, PWM, WDT, and a Brown-out Detect/Reset. Packaged in a 64-pin TQFP, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Microchip PIC32MX440F512HT-80I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX440F512HT-80I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX440F512HT-80I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
