Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX450F128H-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX450F128H-I/PT technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 28 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | 80MHz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX450F128H-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
