32-bit RISC microcontroller featuring a maximum clock frequency of 80 MHz and 100 DMIPS performance. This industrial-grade component offers 143 KB of Flash program memory and 32 KB of RAM. It includes 49 I/O lines, multiple PWM channels, an ADC, and DMA channels. The device operates within a temperature range of -40°C to 85°C and is housed in a 64-terminal S-PQCC-N64 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX450F128H-I/RG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX450F128H-I/RG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 75 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 49 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 143360 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MX450F128H-I/RG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.