The PIC32MX450F128HT-I/MR is a 32-bit microcontroller with 128KB of FLASH memory and a maximum operating frequency of 100MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.6V. The device features 49 I/Os and 28 ADC channels, and is available in a VQFN package with surface mount capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX450F128HT-I/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX450F128HT-I/MR technical specifications.
| Package/Case | VQFN |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USB, IrDA, USART |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 28 |
| Number of I/Os | 49 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX450F128HT-I/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
