32-bit RISC microcontroller featuring an 80 MHz maximum clock frequency and 100 MHz speed. This industrial-grade component offers 143360 words of FLASH ROM and 32768 bytes of RAM, with 49 I/O lines. It operates within a -40°C to 85°C temperature range and supports a supply voltage of 2.3V to 3.6V. The unit includes PWM channels, ADC, and DMA channels, housed in a 64-terminal S-PQCC-N64 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX450F128HT-I/RG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX450F128HT-I/RG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 75 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 49 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 143360 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MX450F128HT-I/RG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.