
The PIC32MX450F128L-I/TL is a 32-bit microcontroller with 128KB of FLASH memory and a maximum operating frequency of 100MHz. It operates within a temperature range of -40°C to 85°C and is mounted using surface mount technology. This device features 85 I/Os, 28 ADC channels, and 5 UART channels, and supports various interfaces including I2C, SPI, UART, USB, IrDA, and USART. It also includes peripherals such as brown-out detect/reset, power-on reset, PWM, and watchdog timer, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Microchip PIC32MX450F128L-I/TL technical specifications.
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USB, IrDA, USART |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 28 |
| Number of I/Os | 85 |
| Number of UART Channels | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
No datasheet is available for this part.
