The PIC32MX450F128LT-I/PF is a 32-bit microcontroller designed for surface mount applications. It features 128KB of FLASH memory and 32KB of RAM, allowing for efficient storage and processing of data. The device operates at a maximum frequency of 100MHz and can withstand temperatures up to 85°C. It is packaged in a TQFP (Thin Quad Flat Pack) package, which is suitable for surface mount applications. The PIC32MX450F128LT-I/PF supports a range of interfaces, including I2C, SPI, UART, USB, IrDA, and USART, making it a versatile component for various applications. Additionally, it boasts 28 analog-to-digital converter channels, 81 input/output pins, and 5 UART channels, providing a robust set of features for developers to work with.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX450F128LT-I/PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX450F128LT-I/PF technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USB, IrDA, USART |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 28 |
| Number of I/Os | 81 |
| Number of UART Channels | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX450F128LT-I/PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
