32-bit RISC microcontroller featuring a 120 MHz maximum clock frequency and 256 KB Flash program memory. This component offers 65,536 bytes of RAM, 49 I/O lines, and includes PWM channels, ADC, and DMA channels. Operating within a commercial temperature range of 0°C to 70°C, it requires a supply voltage between 2.3V and 3.6V with a nominal 3.3V. The device is housed in a 64-terminal S-PQFP-G64 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX450F256H-120/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX450F256H-120/PT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 84 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 120 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 49 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 274432 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MX450F256H-120/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.