32-bit RISC microcontroller featuring a maximum clock frequency of 120 MHz and 80 MHz speed. This industrial-grade component offers 274432 words of FLASH program memory and 65536 bytes of RAM. It includes 49 I/O lines, PWM channels, ADC, and DMA channels. The device operates within a supply voltage range of 2.3V to 3.6V and is housed in a 64-terminal S-PQCC-N64 package, measuring 9mm x 9mm. Operating temperature range is -40°C to 105°C, with TS 16949 screening.
Checking distributor stock and pricing after the page loads.
Microchip PIC32MX450F256H-V/RG technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 120 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 49 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 274432 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.