
The PIC32MX450F256HT-I/MR is a 32-bit microcontroller with a maximum operating frequency of 80MHz and 256KB of flash memory. It features 64KB of RAM and supports various interfaces including I2C, SPI, and UART. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.6V. It is compliant with RoHS regulations and is available in a QFN-64 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX450F256HT-I/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX450F256HT-I/MR technical specifications.
| Package/Case | QFN |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 28 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | 80MHz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX450F256HT-I/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
