32-bit RISC microcontroller featuring a maximum clock frequency of 120 MHz. This component offers 81 I/O lines, 274,432 words of FLASH program memory, and 65,536 bytes of RAM. It includes PWM channels, ADC, and DMA channels, operating within a commercial temperature range of 0°C to 70°C. The 100-terminal device is housed in a 12mm x 12mm S-PQFP-G100 package, supporting a supply voltage range of 2.3V to 3.6V with a nominal voltage of 3.3V.
Microchip PIC32MX450F256LT-120/PT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 84 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 120 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 81 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 274432 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MX450F256LT-120/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.