32-bit microcontroller featuring a 80MHz core, 256KB FLASH memory, and 32KB RAM. Offers extensive connectivity with I2C, SPI, RS-232, USB, UART, IrDA, and USART interfaces. Includes 85 I/Os, 5 timers/counters, and 2 UART channels. Operates from 2.3V to 3.6V, with a temperature range of -40°C to 105°C. Surface mount TQFP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX460F256LT-80V/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX460F256LT-80V/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, RS-232, USB, UART, IrDA, USART |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX460F256LT-80V/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
