32-bit RISC microcontroller featuring a 120 MHz maximum clock frequency and 512KB of FLASH program memory. This device offers 128KB of RAM, 49 I/O lines, and supports PWM channels, ADC, and DMA channels. Operating within a commercial temperature range of 0°C to 70°C, it requires a supply voltage between 2.3V and 3.6V, with a nominal 3.3V. The component is housed in a 64-terminal S-PQCC-N64 package.
Microchip PIC32MX470F512H-120/MR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 84 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 120 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 49 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 536576 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MX470F512H-120/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.