32-bit RISC microcontroller featuring a maximum clock frequency of 120 MHz. This component offers 536,576 words of FLASH program memory and 131,072 bytes of RAM. It includes 49 I/O lines, PWM channels, ADC, and DMA channels. Operates within a commercial temperature range of 0°C to 70°C, with a supply voltage range of 2.3V to 3.6V (3.3V nominal). Packaged in a 64-terminal S-PQFP-G64 with dimensions of 10mm x 10mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX470F512HT-120/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX470F512HT-120/PT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 84 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 120 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 49 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 536576 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MX470F512HT-120/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.